StarTech.com ARMWALLDSLP Wall Mount Monitor Arm - Articulating Ergonomic VESA W

MPN
ARMWALLDSLP
Brand
StarTech.com
UPC-12
065030881463
Order Code
70-6805
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Single-Display Wall Mount | Aluminum | Tool-less Assembly| For up to 34” Monitors

Free up space with this wall-mount monitor arm and enjoy optimum viewing with the long dual-swivel extension arm. The premium design ensures smooth, effortless motion and makes it easy to re-position your display, to work in comfort or collaborate with others. The attractive silver finish complements your decor.

The wall-mount system is ideal for business, healthcare, financial or other settings, where you may want to share your screen, or for customer-facing interactive displays.

Adjust the Dual-Swivel Arm with Ease

The wall-mount monitor arm extends a full 20.4” (52 cm) and has three swivel points, offering an extended range of motion. Move the dual-swivel arms left or right, to change your screen position. You can also adjust the swivel tension.

Durable and Stable Construction

The robust aluminum design provides a stable wall-mount for your computer monitor or flat-screen TV up to 34". It’s ideal for touch-screen stability. The universal display wall mount supports VESA mount monitors (75x75, 100x100) up to 30.9 lb. (14 kg) in weight.

Adjust your Viewing Angle

Share your screen with ease. The display wall mount offers a full +180-degree/-180-degree pan, to move your screen left or right. It tilts freely +90/-15-degrees, to adjust the angle up or down. Rotate your screen for landscape or portrait viewing.

Low-Profile Design

Push the swivel arm back to the wall, so your monitor sits just 5" (129 mm) from the wall when not in use.

Tool-less Assembly

The quick slide-and-click connections make the monitor wall mount easy to assemble and saves time when setting up multiple units.

The TAA compliant ARMWALLDSLP is backed by a StarTech.com 10-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 34 INCH MONITOR WALL MOUNT: VESA 75x75/100x100mm compatible heavy duty articulating wall mount monitor arm supports a single display up to 34"" (30.9lb/14kg)
  • WIDE RANGE OF MOTION: Ergonomic monitor wall mount with +90/-15° tilt, +/-180° swivel, and 360° portrait/landscape rotating screen
  • Adjustable wall mounted monitor arm
  • 20"" LONG ARTICULATING ARM: Featuring 3 different joints along the arm, each being able to swivel +/-90°
  • Arm reaches out to 20.5"" (520mm) &
  • folds in to 5.1” (129.2mm) from wall for easy re-positioning
  • EASY INSTALLATION: Premium silver aluminum single PC monitor wall mount w/ easy tool-less slide &
  • click installation for arms &
  • VESA plate/bracket (75x75/100x100mm)
  • Reduced set-up time
  • ORGANIZED WORKSPACE: Single LCD/LED computer monitor wall mount for areas with limited work surface space
  • Cable management clips along the arm
  • Decorative covers
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot