StarTech.com ARMTRIO Desk Mount Triple Monitor Arm - Ergonomic VESA 3 Monitor M

MPN
ARMTRIO
Brand
StarTech.com
UPC-12
065030867047
Order Code
70-1723
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Monitor Mount | Desk/Grommet Mount | Height Adjustable | For up to 27" Monitors

Create the ultimate ergonomic workstation and free up desk space with this desk-mount triple-monitor arm. You can set up three computer monitors (each up to 27") and create a surround setup to maximize productivity.

Greater Comfort and Productivity

Enhance your productivity and work in comfort with a multi-screen setup. The triple-monitor mount supports three displays, each 13" to 27" in size. Adjust the position of your monitors with 360° rotation and + 30° / -30° tilt for each monitor.

Choose from landscape or portrait screen rotation to customize your workspace. You can set up three displays in landscape position to create a curved surround effect or 'cockpit style' for comfortable viewing. This setup is ideal for editing videos or photos or working with multiple documents. For applications such as web design or coding, you may choose an alternate setup, for example with the center monitor in landscape mode and the outside monitors in portrait position.

Tool-less Height Adjustment

Adjust the display height without tools. You simply turn the adjustment knob to adjust the monitor height, keeping all three monitors at the same level.

Robust Steel Construction

Made of strong and durable steel, the triple VESA mount monitor stand securely supports three separate computer monitors up to 27"; with a weight capacity of up to 17.6 lb. or 8 kg per monitor. The three-monitor stand works with VESA mount monitors (75x75, 100x100).

Easy Installation

The triple-monitor arm is easy to set up using the included desk clamp or grommet mount, and comes with cable management clips.

ARMTRIO is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • TRIPLE 27 INCH MONITOR MOUNT: VESA 75x75 or 100x100mm compatible heavy duty steel desktop multi monitor mount supports 3 displays up to 27" (17.6lb/8kg) per screen w/ articulation &
  • height adjustment_x000D_
  • WIDE RANGE OF MOTION: Increase ergonomic comfort with +/-30° tilt &
  • swivel, and 360° rotation
  • Triple LCD/LED articulating monitor mount with individual micro height adjustment for screen alignment_x000D_
  • THREE MONITORS SIDE-BY-SIDE: Left &
  • right displays can be positioned along their 13.4" arms that can articulate at +30° towards user
  • Synchronized height adjustability along 17.4" pole (tools incl.)_x000D_
  • FLEXIBLE INSTALLATION: Secure three monitor mount to a desk by hand with the desk-clamp (C-clamp) or grommet mount (10-80mm)_x000D_
  • CABLE MANAGEMENT: Desk mount triple monitor arm with pre-installed and adjustable cable management clips are incorporated onto the pole and monitor arms to keep your computer workspace tidy_x000D_
  • _x000D_
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot