StarTech.com ARMSTSLG StarTech.com Sit Stand Desk Converter with

MPN
ARMSTSLG
Brand
StarTech.com
EAN-13
065030878401
Order Code
71-8485
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £397.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 01/12/2026

Work in comfort and enhance productivity, by turning your desk into a spacious sit-stand workspace

This sit-stand desk converter, featuring a large work surface, lets you change your working position with ease, to enhance your comfort and productivity.

Go from sitting to standing, with one smooth motion

With a simple squeeze of a paddle, you can easily switch your position to sitting or standing, to keep a balanced level of movement. The workstation features a pneumatic spring arm that provides effortless movement - you simply raise or lower the platform with one squeeze of the lever. You can adjust the standing desk to match your exact height requirements, with a height adjustment range of 15.7" (399 mm).

A cost-effective ergonomic solution

Create an ergonomic work space at a fraction of the cost of a standing desk. Simply place the sit-stand desk converter on your existing work surface (minimum 26" depth), to enjoy the benefits of a height-adjustable standing desk.

Flexible setup

With a large 35" (wide) work surface, the sit-stand workstation gives you plenty of setup options, supporting two monitors (up to 24" each), or one monitor (up to 3"); with a generous weight capacity of 12.7 kg (28.1 lb.).

You can also use the grommet hole and provided hardware to mount a monitor arm to the workstation. It supports many StarTech.com monitor arms including ARMDUAL, ARMPIVOT and ARMSLIM.

The ARMSTSLG is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • SIT STAND DESK CONVERTER: Equipped w/ a lever-controlled pneumatic spring and smooth adjustable height that can be locked at any position between 6.3" and 22" (16mm &
  • 56mm) from the desks surface_xD_
  • NO ASSEMBLY: Convert desktop/tabletop into a sit-stand workstation w/large 35.4"x2.9" surface that has space for two 24" monitors on standard stands
  • Requires 35.4"x26" surface, holds 28lb (12.7kg)_xD_
  • STURDY KEYBOARD TRAY: The surface area of 26.8" x 1.4" and weight capacity of 5lb, can fit a full size keyboard and mouse
  • w/ the included tools it can be adjusted to the user’s ideal position_xD_
  • GROMMET MONITOR MOUNTING: Ergonomic stand up desk converter w/incl grommet mounting hardware is compatible w/monitor arms like ARMDUAL/ARMPIVOT/ARMSLIM to support multiple displays (28lb total weight)_xD_
  • CABLE MANAGEMENT: Standing desk converter w/ multiple integrated cable management loops to ensure cables are organized
  • Grommet hole cap with an entry point incl. for additional cable management_xD_
  • _xD_
Max. load Capacity 12.7 kg (28.1 lb.)

Reviews

Be the first to submit a review

Trustpilot