StarTech.com ARMQUADSS StarTech.com Desktop Quad Monitor Stand -

MPN
ARMQUADSS
Brand
StarTech.com
EAN-13
065030879903
Order Code
71-7711
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

Four Monitor Mount | Height Adjustable | For Up to 32" Monitors

Boost productivity and customize your workspace with this quad-monitor stand, suspending four monitors above your desk. Enjoy optimum viewing with four articulating monitor arms, providing a wide range of motion. The free-standing base gives you flexibility in placing your setup within your workspace.

Designed for Productivity

Constructed of aluminum and steel, the heavy-duty four-monitor stand lets you set up your workspace for optimum productivity. The monitor stand supports four VESA mount (75x75, 1x1) monitors up to 32" each, with a maximum weight capacity of up to 17.6 lb./8 kg per display.

Create a More Ergonomic Workspace

Create a multi-monitor workstation that works best for you. Take advantage of four-screen efficiency for financial analysis, web coding, video editing or many other applications. Customize your setup by adjusting your display height, position and viewing angles for an ergonomic workspace. The swiveling arms provide maximum viewing flexibility.

Height-Adjustable Monitor Mount

Place your monitors at the ideal height. Simply adjust the display height along the 35.6 in (94 mm) pole. Align your monitors with the micro-adjustment feature.

Enjoy Optimum Viewing

The four-screen monitor stand lets you extend the articulating arms up to 16.6" (42.2 cm) to position your monitors in the ideal position. Tilt your monitors +9/-4 degrees and swivel +/-9 degrees. Rotate your displays 36 degrees for portrait or landscape viewing.

Keep Cables Out of View

Neatly route your cables with the cable-management channels.

ARMQUADSS is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • QUAD (2X2) 32 INCH MONITOR STAND: VESA 75x75/1x1mm compatible heavy duty desktop multi monitor mount supports 4 displays up to 32" (17.6lb/8kg) per screen w/ articulation &
  • height adjustment
  • WIDE RANGE OF MOTION: Ergonomic articulating monitor stand with +9/-4° tilt, +/- 9° swivel, 36° rotation
  • Each row of displays has a height adjustable range of 15.7" along 35.6" pole (tools incl)
  • STABLE &
  • NON-SLIP: Aluminum free standing monitor mount w/ u-shaped base (11.8" (3mm) x 2.5" (52mm)) for max stability &
  • flexible placement
  • Anti-slip rubber pads prevent scratches on desk surface
  • EASY INSTALLATION: Silver four LCD/LED monitor mount with slide-and-click design makes assembling the monitor arms &
  • VESA adapters easy, reducing set-up time
  • Align monitors w/ micro height adjustment
  • ADJUSTABLE SET UP: Quad monitor stand w/ cable management clips along the arms &
  • center pole to organize cables for a tidy computer workspace &
  • holds incl. adjustment tools for articulation tension
Rotation 75x75, 1x1
Max. load Capacity 8 kg

Reviews

Be the first to submit a review

Trustpilot