StarTech.com ARMPIVWALL Wall-Mount Monitor Arm - Full Motion - Articulating

MPN
ARMPIVWALL
Brand
StarTech.com
UPC-12
065030865067
Order Code
70-1663
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

Wall mount a monitor to save space, and adjust your viewing angle with one-touch height adjustment

Free up valuable desk or table space by wall-mounting your flat-panel display (TV or computer monitor). This full-motion monitor arm supports monitors and TVs up to 34” and provides effortless height and viewing angle adjustments. You can tilt, swivel, and rotate your screen, making it easy to find the perfect viewing position.

Save space by wall-mounting your flat-panel display

This sturdy mounting arm helps you save space on your desk or table surface, by letting you securely wall-mount a computer monitor or flat-screen TV, up to 34” in size. It’s ideal for many different office applications, such as healthcare or financial settings, where you may want to share your display with patients, clients, or other visitors. The wall-mountable monitor arm also works well in office settings or workspaces that back against a wall.

You can also tuck your monitor in closely to the wall, to save more space while you’re not working on your computer.

Easy one-touch height adjustment

The monitor arm features a gas-spring cylinder, which makes it easy to raise or lower your display. You can also adjust the tension according to the weight of your monitor, so you can re-position the monitor height at any time, with one touch. Easy one-touch height adjustment makes the monitor arm ideal for shared workspaces with multiple alternating users, such as hotel meeting rooms or office boardrooms.

Tilts and swivels to find the perfect viewing angle

The full-motion articulating arm makes it easy to find the right viewing angle. Just tilt or swivel your monitor to share your display, while collaborating with others. The articulating arm also supports a full 360-degree rotation, so it’s easy to switch from landscape to portrait orientation, and back again.

Easy DIY installation

The single-monitor arm makes wall-mounting your VESA compatible monitor fast and easy. It requires minimal assembly and features a built-in level, which helps you to position the arm assembly perfectly upright when mounting it to the wall. The mount also makes it easy to attach or remove your monitor with ease, and features built-in cable management to help keep your cables neat and tidy.

The ARMPIVWALL is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Wall mount a VESA (75x75, 100x100) compatible display up to 34", flat screen, curved or ultrawide, with a max weight of 19.9 lb. (9 kg)
- Tucks in closely to the wall when not in use
- Full-motion, articulating arm lets you collaborate easily, by adjusting your monitor's viewing angle to share with others
  • Wall mount a VESA (75x75, 100x100) compatible display up to 34, flat screen, curved or ultrawide, with a max weight of 19.9 lb. (9 kg)
  • Tucks in closely to the wall when not in use
  • Full-motion, articulating arm lets you collaborate easily, by adjusting your monitors viewing angle to share with others
  • One-touch height adjustment with gas-spring arm
  • Easy monitor attachment and removal
  • Simple DIY installation with built-in level
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot