StarTech.com ARMBARDUOV Dual-Monitor Stand - Vertical

MPN
ARMBARDUOV
Brand
StarTech.com
UPC-12
065030870153
Order Code
70-1725
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Increase productivity and free up space by mounting two monitors, stacked, with this attractive desktop stand

This sturdy and sleek dual-monitor stand raises two displays off the surface of your desk or table, to save space while increasing your productivity. With its steel construction, the freestanding monitor stand securely holds two monitors, each up to 27”, or two ultrawide monitors up to 34", stacked vertically.

Configure your displays to enhance productivity

The dual-monitor stand holds two displays, one above the other, in a vertical configuration. You can work more comfortably, reducing neck and eye strain without having to look side to side when comparing files or reviewing reference material on your screens. It’s ideal for numerous applications including web design, coding, creating and reviewing files, and many others. The monitor mount saves valuable desk space and lets you work clutter-free, which is a welcome addition in numerous office environments including business, healthcare and financial settings. You can adjust the height of the monitors as needed, along the 32.2” (818 mm) pole.

Adjust your screens to the ideal position

The monitor stand enables smooth, effortless +45°/-45° tilt and +45°/-45° swivel, making it easy to reduce glare and find the perfect viewing angle. It can also rotate a full 360° giving you the flexibility of portrait or landscape viewing.

Rugged steel design

The heavy-duty steel monitor stand holds your monitors securely in place, to protect your investment and provide long-lasting stability. The dual-monitor stand supports two displays 13” to 27” each in size, or ultrawide monitors up to 34", with a maximum weight of 22.1 lb. (10 kg) per monitor. The surface finish features a powder coating to help resist scratches.

For easier mounting, the VESA mount features notches that let you pre-set the mounting screw, then slide the monitor into place and tighten the screw. To help keep your work area free of clutter, the monitor stand also features cable clips that keep your cables neatly out of sight.

The ARMBARDUOV is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Mount two monitors vertically to save space and increase your comfort
- Freestanding monitor stand supports two displays up to 27”, or ultrawide displays up to 34", and 22.1 lb. (10 kg) in weight per monitor
- Heavy-duty steel construction
  • Mount two monitors vertically to save space and increase your comfort
  • Freestanding monitor stand supports two displays up to 27”, or ultrawide displays up to 34, and 22.1 lb. (10 kg) in weight per monitor
  • Heavy-duty steel construction
  • The height of the monitors can be adjusted along the 32.2” (818 mm) pole
  • Adjust your screen angle easily with +45°/-45° tilt and +45°/-45° swivel
  • Full 360° rotation
Adjustable Height Yes
Rotation Yes°

Reviews

Be the first to submit a review

Trustpilot