StarTech.com ACCSMNT Thin Client Mount - VESA Mounting Bracket

MPN
ACCSMNT
Brand
StarTech.com
UPC-12
065030867320
Order Code
70-6496
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 162 in stock

Save space and neatly mount your docking station, thin client or USB hub to a VESA mount, behind your monitor, or under your desk

This thin-client mounting bracket provides an excellent space-saving solution, by letting you mount your thin-client PC or docking station to create a clutter-free workspace.

Multiple installation methods

The versatile double-sided VESA mount offers several installation options, enabling you to mount your thin-client PC or dock to the back of your monitor or under your desktop, or clamp it to a monitor-mount pole. The mount supports 75x75, and 100x100 VESA mount compatibility, making it suitable for most monitors and monitor mounts.

Store a variety of products

This adjustable mount is ideal for holding an Intel® NUC, Mac Mini, most small CPUs, thin clients, docking stations, or USB hubs that fit within the width adjustability of the mount (.7" to 2.8" / 17 mm to 70 mm). The PC mounting bracket is also great for mounting other devices behind displays such as wireless routers, modems, video extenders, and digital signage media players. The mount can support up to 11 lb. (5 kg). It also features an adjustable strap to help keep your devices secure, and rubber pads to secure products with non-parallel surfaces.

Unrestricted Access

The open-frame design of the mount allows unrestricted access to your computer.

The ACCSMNT is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot