StarTech.com A50FBLCSC2 StarTech.com 2m (6ft) LC/UPC to SC/UPC OM3

MPN
A50FBLCSC2
Brand
StarTech.com
EAN-13
065030827195
Order Code
71-2519
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/11/2026

LSZH Jacket | Aramid Fiber Sheath | Ideal for SANs, data servers, SFP+

The A5FBLCSC2 2-meter (6.6ft), 1 Gigabit, Aqua Multimode 5/125 Duplex LSZH Fiber Patch Cable is terminated with one LC (male) connector and one SC (male) connector and is composed of 5/125 micron OM3 aqua fiber to deliver reliable data transfers at blinding speeds making it perfect for fiber cable runs between multiple backbone switches, hubs and routers as well as higher end networking equipment.
Suited for a broad range of environments, A5FBLCSC2 is housed in a flame retardant, LSZH (Low-Smoke, Zero-Halogen) cable jacket, taking safety to a new level by ensuring minimal smoke, toxicity and corrosion in the event of a fire – making it the best choice for a wide range of environments, including industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.

The StarTech.com Advantage

  • OM3 FIBER CABLE: OM3 Laser-Optimized Multimode Fiber Cable delivers up to 1 Gbps Ethernet
  • Full-duplex zip-cord with color-coded TX/RX connectors for cabling servers and Storage Area Networks (SANs)
  • QUALITY CONSTRUCTION: 5/125µm fiber core/cladding is immune to EMI
  • Protective Aramid fiber sheath for improved tensile strength and crush resistance
  • LC/SC connectors with UPC polished ceramic ferrules for insertion loss below .3dB
  • RATINGS AND RELIABILITY: Individually tested for signal integrity
  • LSZH jacket emits low-smoke and fumes in case of fire
  • TIA/EIA compliant fiber core
  • Attenuation value under 2.3dB/km meets or exceeds industry standards
  • COMPATIBILITY: OM3 LC/SC multimode cable supports 1/1/4/1 Gbps for high-density network applications such as SANs, data servers, SFP+ and QSFP+ connections over 1BASE-SX, 1GBASE-SR, 4GBASE-SR4, and 1GBASE-SR1
  • Backward compatible with OM2
  • SPECS: 2m (6.6ft) Color: Aqua (OM3)
  • LC/SC UPC
  • 85nm or 13nm LED/VCSEL
  • Modal Bandwidth: ≥2MHz·km at 85nm
  • Cable OD: 2.9mm
  • Bend Radius: Static 1.2in (3cm), Dynamic 2.4in (6cm)
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot