StarTech.com 753E-3M-POWER-LEAD StarTech.com 3m (10ft) Laptop Power Cord, EU

MPN
753E-3M-POWER-LEAD
Brand
StarTech.com
EAN-13
065030894340
Order Code
72-3535
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 439 availableBack-order availability date - 15/11/2026

3m (1ft) Laptop Power Cord, EU Schuko Plug to C5, 2.5A 25V, 18AWG

The 753E-3M-POWER-LEAD 3m Laptop Power Cord features one Schuko CEE 7 European power plug and one 3-prong IEC 632 C5 connector It is a suitable replacement cable for an HP, Toshiba or other compatible laptop equipped with a C6 enabled power brick.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • AC POWER CABLE: This 3m (9.8ft) 18AWG (.75mm²) flexible laptop power cord with an EU Schuko Plug and an IEC 632 C5 connectors is suitable for power bricks featuring a C6 inlet / Workstation/home office use / Rated to carry 25V at 2.5A
  • PERFORMANCE AND SAFETY: Fully molded strain reliefs for durability / VDE approved cable / Fire Rating: VW-1 / Jacket Rating: H3VV-F / 3 Conductor Notebook Power Cable made with 1% copper wire
  • SPECS: 3m (9.8ft) Power Cable / EU Schuko Plug to IEC 632 C5 / 18AWG (.75mm²) / 25V 2.5A (Max) / Jacket Material: PVC / Jacket Dimensions: 6mm (.24in) / Color: Black / Temperature Range: -1 to 35℃ (14 to 95°F)
  • COMPATIBILITY: EU Schuko Plug works with European outlets / IEC 632 C5 connector works with C6 inlet power bricks for laptop computers, monitors, scanners, printers, and more / Replacement laptop power supply cable/lead
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this laptop charger cord is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot