StarTech.com 752E-2M-POWER-LEAD StarTech.com 2m (6ft) Laptop Power Cord, EU Plug

MPN
752E-2M-POWER-LEAD
Brand
StarTech.com
EAN-13
065030894388
Order Code
72-5640
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

2m (6ft) Laptop Power Cord, EU Plug to C7 AC Cable, 18AWG

The 752E-2M-POWER-LEAD 2m Laptop Power Cord features one EU plug (CEE 7/16 Alternative II) and one non-polarized IEC 632 C7 Connector It is a suitable replacement cable for a Lenovo, IBM, or other compatible laptop power bricks that features a C8 inlet.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • AC POWER CABLE: This 2m (6.5t) 18AWG (.75mm²) flexible laptop power cord with EU Plug and IEC 632 C7 connectors is suitable for power bricks featuring a C8 inlet / Workstation/home office use / Rated to carry 25V at 2.5A
  • PERFORMANCE AND SAFETY: Fully molded strain reliefs for durability / VDE approved cable / Fire Rating: VW-1 / Jacket Rating: H3VVH2-F / 2 conductor Notebook Power Cable made with 1% Copper Wire
  • SPECS: 2m (6.5ft) Power Cable / EU Plug to IEC 632 C7 / 18AWG / 25V 2.5A (Max) / Jacket Material: PVC / Jacket Dimensions: 3.4x5.6 mm/ Color: Black / Temperature Range: -1℃ to 35℃ (14 to 95°F)
  • COMPATIBILITY: AC Power Cord EU Plug works with European outlets / IEC 632 C7 connector works with C8 inlet power bricks for laptops/notebooks, monitors, scanners, printers, and more / Replacement laptop power supply cable/lead
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this laptop charger cord is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot