StarTech.com 713E-1M-POWER-CORD 1m (3ft) Computer Power Cord, 18AWG, EU Schuko

MPN
713E-1M-POWER-CORD
Brand
StarTech.com
UPC-12
065030894289
Order Code
70-5531
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 59 in stock

1m (3ft) Computer Power Cord, 18AWG, EU Schuko to C13 Cable

Universal Replacement for CEE 7/7 to C13 Power Cables

This replacement power cord features an EU Schuko CEE 7/7 two-pronged plug and IEC C13 female plug. It is compatible with most monitors, PCs, scanners, and printers.

High-Quality Construction

This monitor power cord is universal for all monitors that feature a C14 inlet. Built with three conductor 18 AWG wires and is rated to carry 250 V at 10 A. It is constructed with fully molded connectors with strain reliefs, ensuring reliable and durable connections for your device.

Comprehensive Product Testing and Expert-Level Technical Support

StarTech.com conducts thorough compatibility and performance testing for all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have a broad range of product expertise. They work alongside StarTech.com Engineers to provide support pre and post-sale support.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • AC POWER CABLE: This 1m (3ft) 18AWG flexible computer power cable with EU CEE 7/7 Plug and IEC C13 female plug is suitable for workstation/home office use / Rated to carry 250V at 10A
  • PERFORMANCE AND SAFETY: Fully molded ends for durability and VDE approved connectors / 3 Conductor power cable made with 100% copper wire / Fire Rating: VW-1
  • SPECS: 1m (3ft) Power Cord / EU Schuko Plug to IEC 60320 C13 Female Plug / 18AWG (0.75mm²) / 250V 10A (Max) / Jacket Rating: H05VV-F / Jacket Material: PVC / Color: Black / Temperature Range: -10⁰ to 35℃ / Cable Outer Diameter: 6.8mm
  • COMPATIBILITY: EU Schuko Plug works with European electrical outlets / IEC C13 female plug works with most desktop computers, and many monitors, scanners, printers, and more / Replacement PC power supply cable/cord
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this computer power cable is backed for life, including free lifetime 24/5 multi-lingual technical assistance / This C13 power cord is available in other lengths
Colour Black
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot