StarTech.com 6ASPAT5MBL StarTech 5m CAT6a Ethernet Cable - 10 Gigabit

MPN
6ASPAT5MBL
Brand
StarTech.com
EAN-13
065030881555
Order Code
73-0914
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

5 m CAT6a Patch Cable | Shielded (STP) | Snagless | 1% Copper Wire | Blue

This CAT6a Ethernet cable meets all Category 6a cable specifications. It ensures reliable 1Gb connections between your network devices.

Shield Your Network

Tested for up to 5MHz frequency, each CAT6a cable is more than suitable for 1GBase-T Ethernet networks.

Built for quality performance, the cable features 1% copper and foil-shielded, twisted-pair wiring. The cable is designed to keep the data signals traveling through your network free from noise and interference. It's perfect in environments that are prone to large amounts of electromagnetic interference (EMI/RFI).

Protect Your Equipment

This CAT6a patch cable is built using 1% copper wire and is tested to comply with ANSI/TIA 568 C.2 Category 6a requirements. We don’t use copper-clad aluminum (CCA) wire which is subject to problems like weak power delivery, heat buildup, equipment damage and possibly fire.

The 5-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

Easily Install Your Network Cables

For trouble-free cable runs, this durable cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break.

The CAT6a Ethernet cable also features moulded boots which offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance. ETL Verified

Our Cat6a Ethernet Cables are ETL Verified to meet ANSI/TIA-568.2-D standards, ensuring peak performance for high-speed 1G applications. Independent testing confirms compliance with strict insertion loss, return loss, and crosstalk limits, maintaining stable signal transmission over longer runs. The STP shielding is verified for EMI resistance, for guaranteed reliability in demanding environments.

6ASPAT5MBL is backed by StarTech.com’s lifetime warranty for guaranteed reliability.
  • HIGH PERFORMANCE CAT6A ETHERNET CABLE: 1% copper for consistent & error-free 1 gigabit connection. Individually Tested complies with ANSI/TIA-568-B.2-1 Category 6 requirements
  • ETL Verified to meet ANSI/TIA-568.2-D standards
  • PROTECT YOUR NETWORK: Shielded RJ45 connectors minimize Near-End Crosstalk (NEXT) & protect against noise & electromagnetic (EMI/RFI) interference
  • Compatible w/ multi-speed 1Base-T/NBASE-T generation
  • SPECS: 1 GbE
  • Length: 5 m (16 ft)
  • Color: Blue
  • Structure: 4 Pair STP
  • Connector: Snagless
  • Jacket Type: PVC
  • Wire Gauge: 26 AWG Copper
  • Wiring Standard: ANSI/TIA-568-B.2-1
  • Warranty: Lifetime
  • POE SUPPORT: 26 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 1W for PoE devices like VOIP phone & security systems. IEEE 82.3bt & DTE power compliant prevents cable heating up
  • QUALITY CONSTRUCTION: 5-micron gold-plated connectors for clear signal & to stop rust/corrosion. Snagless connector enables easy installation & flexible disconnection of patch cord in wiring conduits

Reviews

Be the first to submit a review

Trustpilot