StarTech.com 6-MONITOR-ARM-A Six-Monitor Desk Mount with Crossbar, Up To 32-inc

MPN
6-MONITOR-ARM-A
Brand
StarTech.com
UPC-12
065030895323
Order Code
70-6436
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Six monitor desk mount with support up to 32" displays with articulation and height adjustment. VESA compatible 75x75/100x100

This monitor desk mount is designed to support up to six 32-inch displays, creating an ergonomic multi-monitor setup that provides a vast viewing area for productivity.

Dual-Column Stability

The dual-column design, sturdy aluminum construction, and enhanced c-clamp base ensure long-lasting stability. This design prevents tilting over time and evenly distributes weight across the desk for reliable support.

Perfect 3x2 Setup

This monitor setup is ideal for data aggregation and monitoring applications such as financial analysis, security monitoring, control rooms, and other activities that require an extensive viewing area.

Individual micro-height adjustment enables precise alignment of each monitor.

Display Adjustment

The ergonomic VESA plate support +/-17° swivel, +/-34° tilt, and 360° screen rotation for portrait or landscape orientation, and 75x75/100 patterns. Each display mount can support up to 17.6lb (8kg).

Every monitor can be positioned along the 71.1-inch (1.8m) wide crossbars. The outer monitors can be angled (+/-16°) toward the user.

Convenient Installation

The mount offers dual mounting options: robust C-clamps for desks from 0.4 to 2.9in (1 to 7.5cm) thick or grommet hole mounts for desks from 0.4 to 1.7in (1 to 4.5cm) thick.

Each crossbar can be positioned along the two 33.5-inch (85.3cm) columns, providing flexible height options.

All VESA plates are removable for easy installation or removal of the monitors.

Organized Workspace

To maintain an organized workspace, the mount includes cable clips for the crossbars and columns to keep cables neatly tucked away and out of sight. Combine accessories such as cable ties and hooks (parts HKLP25GN and CBMZT8B) for a tidier setup.

The StarTech.com Advantage

  • SIX-MONITOR MOUNT: Crossbar design ensures a stable horizontal alignment of the monitors at all times for a seamless visual experience
  • Six adjustable VESA 75x75/100x100 mounts for up to 32" & 17.6lb (8kg) per screen
  • Aluminum and steel construction
  • DUAL COLUMN STABILITY: Robust dual column monitor mount with improved base design that wont tilt over time, for a secure & rigid multi-monitor mounting solution
  • It ensures the weight is more evenly distributed across the desk improving overall stability
  • PERFECT 3X2 SETUP: Individual micro-height adjustment for precise alignment of each monitor
  • The outer monitors can be angled (+/-16°) toward the user
  • Each row of screens can be height adjusted along the 34-inch (86.3cm) columns (tools included)
  • DISPLAY ADJUSTMENTS: VESA plates support +/-17° swivel, +/-34° tilt, and 360° screen rotation for portrait/landscape
  • Ergonomic mount allow moving monitors along the 5.9ft (1.8m) wide crossbars
  • VERSATILE INSTALLATION: C-clamp design for 0.4-2.9in (1–7.5cm) thick desks or grommet hole mounts for 0.4-1.7in (1–4.5cm) thick desks
  • Removable VESA plates for convenient monitor installation/removal
  • Cable management clips for the crossbars and columns
Adjustable Height No
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot