StarTech.com 4P-SATA-M2-ADAPTER 4-Port M.2 to SATA Adapter Card, M.2 PCIe 3.0 t

MPN
4P-SATA-M2-ADAPTER
Brand
StarTech.com
UPC-12
065030903745
Order Code
70-5703
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Install four SATA drives via one M.2 slot for a high-density storage solution

Add up to four independent SATA drives to a desktop via a single 2280 M.2 drive slot, maintaining SATA 6Gbps read/write speeds per drive.

Cost-Effective Storage Expansion

This setup can be used with modern motherboards or external enclosures that feature a PCIe-based M.2 slot, allowing for a cost-effective expansion of storage capabilities. Four 19.6-inch (50cm) SATA cables are included to connect the HDDs or SSDs for quick installation.

Compatibility

The drivers auto-install in most major operating systems, including Windows 8 and later, macOS, and Linux. This adapter card is compatible with all hardware platforms, such as Intel and AMD, and supports software storage management, including Microsoft's Storage Spaces.

Applications

This storage expansion card is ideal for data storage, backups, NAS setups, photographers, videographers, and content creation, where large storage capacity and reliability is required.

ASMedia ASM1064 Chipset

The 4-Port M.2 NVMe to SATA Adapter supports TRIM, SMART data pass-through, SATA I/II/III, and PCI Express 3.0.

Note: Only compatible with PCIe-based B-key or M-key M.2 drive slots

Note: Not compatible with SATA-based M.2 drive slots

The StarTech.com Advantage

  • INCREASE STORAGE: Expand storage capacity and flexibility using minimal connections and the small M.2 footprint
  • Add up to four independent SATA drives to a desktop via a single 2280 M.2 drive slot while maintaining SATA 6Gbps read/write speeds per drive
  • UNIVERSAL COMPATIBILITY: Drivers auto-install in most major operating systems including Windows 8 & up, macOS, and Linux
  • Compatible with all hardware platforms such as Intel/AMD
  • Supports software storage management including Storage Spaces (Microsoft)
  • APPLICATIONS: Use with modern motherboards or external enclosures that feature an M.2 slot to cost-effectively expand storage capabilities
  • Ideal for data storage, backups, NAS setups, photographers, videographers, and content creation
  • TECH SPECS: ASMedia ASM1064 chip supports TRIM, SMART data, SATA I/II/III, and PCI Express 3.0
  • Includes 4x 19.6in (50cm) SATA cables to connect the HDDs/SSDs
  • Compatible with PCIe-based B or M-key M.2 slots
  • NOTE: Not compatible with SATA M.2 drive slots
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this 4-port M.2 to SATA Adapter Card is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Type PCI card

Reviews

Be the first to submit a review

Trustpilot