StarTech.com 34C29-PRIVACY-SCREEN Privacy Screen For Dell P3424WE Curved Ultraw

MPN
34C29-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030912440
Order Code
70-5833
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

Protect sensitive information by keeping on-screen data private

This privacy screen is designed for the curved 34-inch Dell P3424WE 21:9 ultrawide monitor, effectively obscuring sensitive on-screen information and ensuring that both the center and outer edges of the screen are shielded from unwanted views.

Prevent Visual Eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield obscures the computer's screen from the sides while providing an approximate viewing angle of 60 degrees (+/- 30 degrees from the center) to the user. The security shield also features blue light reduction, blocking between 40% to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range.

The privacy shield has a light transmittance of 65% providing optimal screen brightness and enhanced levels of privacy.

Double-Sided Filter

The privacy screen protector is double-sided, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint and scratch-resistant coating.

Hassle-Free Installation

Easily install the glossy or matte side of the privacy screen protector using the included adhesive strips; Optional mounting tabs are included for additional support on lower bezel.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen for the Dell P3424WE monitor features Microlouver technology that obscures the display when viewed from the sides to prevent visual eavesdropping
  • Approximate viewing angle of 60° (+/- 30° from the center)
  • DESIGNED FOR DELL P3424WE: Privacy filter is custom designed for the Dell P3424WE 34-inch ultrawide monitor with a 21:9 aspect ratio
  • Filter dimensions 32x13.5in (81.3x34.3cm)
  • The screen protector is TAA-compliant
  • REDUCE EYE STRAIN: Computer monitor privacy screen blocks between 40% to 51% of blue light (380nm to 480nm spectrum) which helps reduce digital eye strain/improve visual comfort with prolonged use
  • Light transmittance of 65% for better screen readability
  • MATTE OR GLOSSY SIDES: Privacy shield features an anti-glare matte side for environments prone to glare, and a high-gloss side that helps retain color vibrancy
  • Matte side features an additional coating to protect against scratches and fingerprints
  • HASSLE-FREE APPLICATION: Easily install the glossy or matte side of the privacy screen protector using the included adhesive strips
  • Optional mounting tabs are included for additional support on lower bezel

Reviews

Be the first to submit a review

Trustpilot