StarTech.com 3.5mm Speaker Extension Audio Cables - M/F

The StarTech.com range of Stereo Audio extension cables connect to the 3.5mm audio out port on a computer or laptop, letting you extend the distance between your PC and your speakers. Available in lengths of 1 to 4m.

Backed by a StarTech.com lifetime warranty.

  • Moulded connectors with strain relief
  • Gold-plated connectors
  • Cable length: 1 to 3.6m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
Description Image Product Buy Pricing (Ex VAT) Length AWG wire size Certification Compliance certificates Connector contacts plating Material Package weight Package width Weight Plug and Play Connector 1 Connector 2 Colour Connector 1 gender Connector 2 gender Harmonized System (HS) code Jacket Material Number of A Connectors Number of B Connectors Package depth
StarTech MU1MMFS 1m Slim 3.5mm Stereo Extension Audio Cable - M/F
StarTech MU1MMFS 1m Slim 3.5mm Stereo Extension Audio Cable - M/F
Standard range
Order code: 19-9438
MPN: MU1MMFS

Despatched within 3 working days - 71 in stock
1+ £1.13
Price per unit Ex VAT
1m Nickel Aluminium, PVC 19g 128mm 14g Straight Straight Black Male Female 85189000 Polyvinyl chloride (PVC) 1 1 220mm
StarTech MU2MMFS 2m Slim 3.5mm Stereo Extension Audio Cable - M/F
StarTech MU2MMFS 2m Slim 3.5mm Stereo Extension Audio Cable - M/F
Standard range
Order code: 19-9441
MPN: MU2MMFS

Despatched within 3 working days - 16 in stock
1+ £6.14
Price per unit Ex VAT
2m 28 REACH, CE RoHS Nickel 30g 125mm 25g Yes Straight Straight Black Male Female 85189000 Polyvinyl chloride (PVC) 1 1 220mm
StarTech MU12MF 3.6m 3.5mm Speaker Extension Audio Cable - M/F
StarTech MU12MF 3.6m 3.5mm Speaker Extension Audio Cable - M/F
Standard range
Order code: 19-9437
MPN: MU12MF

Despatched within 3 working days - 24 in stock
1+ £5.12
Price per unit Ex VAT
3.7m 50.5g 128mm 45.5g Straight Straight Black Male Female 85189000 Polyvinyl chloride (PVC) 1 1 220mm

Trustpilot