StarTech MU2MMFS 2m Slim 3.5mm Stereo Extension Audio Cable - M/F

MPN
MU2MMFS
Brand
StarTech.com
EAN-13
0065030852036
Order Code
19-9441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

The StarTech.com MU2MMFS 2m audio extension cable features 1 x male and 1 x female 3.5mm audio connector, making it easy to extend the reach of your existing male to male audio cable. It allows you to place your mobile devices such as your iPhone®, MP3 player in a more convenient spot or connect to your stereo system more conveniently. To ensure long-lasting performance, this high quality extension cord features moulded PVC strain relief at each of the mini jack connectors, which prevents the cable termination points from bending at sharp angles, in turn reducing the risk of cable damage. Plus, the slim connector design fits into most audio devices even while inside its protective case.

EMI and RFI is minimized with this 90% spiral wrapped cable.

Backed by the StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • 90% Spiral Wrapped cable s
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 2m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's partno.: MU2MMFS
Connector 1 Straight
Connector 2 Straight
Length 2m
Colour Black
AWG wire size 28
Certification REACH, CE
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 7mm
Package weight 30g
Package width 125mm
Plug and Play Yes
Product colour Black
Weight 25g

Reviews

Be the first to submit a review

Trustpilot