StarTech MU1MMFS 1m Slim 3.5mm Stereo Extension Audio Cable - M/F

MPN
MU1MMFS
Brand
StarTech.com
EAN-13
0065030847940
Order Code
19-9438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 71 in stock

The StarTech.com MU1MMFS 1m headphone extension cable features 1 x 3.5mm male audio connector on one end and 1 x 3.5mm female audio connector on the other. This makes it easy to extend the distance between your headphones and your iPhone®, MP3 player, other mobile audio device, or your stereo system. The unique slim connector design fits most iPod and iPhone 3.5mm stereo jacks without having to remove the protective casing

Backed by the StarTech.com lifetime warranty.


  • 3.5mm TRS mini-stereo connectors, with moulded PVC strain relief
  • 90% Spiral Wrapped cable provides shielding against EMI and RFI
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
  • Connector plating: Nickel
  • Manufacturer's partno.: MU1MMFS
  • Product dimensions: 1m
Connector 1 Straight
Connector 2 Straight
Length 1m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Material Aluminium, PVC
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 7mm
Package weight 19g
Package width 128mm
Product colour Black
Weight 14g

Reviews

Be the first to submit a review

Trustpilot