StarTech MU12MF 3.6m 3.5mm Speaker Extension Audio Cable - M/F

MPN
MU12MF
Brand
StarTech.com
EAN-13
0065030785105
Order Code
19-9437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

The StarTech.com MU12MF 4m PC speaker extension cable connects to the 3.5mm audio out port on a computer or laptop, letting you extend the distance between your PC and your speakers by up to 4m.

Backed by a StarTech.com lifetime warranty.


  • Moulded connectors with strain relief
  • Gold-plated connectors
  • Cable length: 3.7m
  • Colour: Black
  • Connector A: 3.5mm Mini-Jack (3 position) male
  • Connector B: 3.5mm Mini-Jack (3 position) female
  • Manufacturer's partno.: MU12MF
Connector 1 Straight
Connector 2 Straight
Length 3.7m
Colour Black
Connector 1 gender Male
Connector 2 gender Female
Harmonized System (HS) code 85189000
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 7mm
Package weight 50.5g
Package width 128mm
Product colour Black
Weight 45.5g

Reviews

Be the first to submit a review

Trustpilot