StarTech.com 25SATSAS35HD StarTech.com 2.5" to 3.5" Hard Drive Adapter -

MPN
25SATSAS35HD
Brand
StarTech.com
EAN-13
065030874434
Order Code
72-6027
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn almost any 2.5" SATA/SAS drive into a 3.5" drive

This 2.5" to 3.5" hard drive adapter lets you install a 2.5" SATA or SAS hard drive (HDD) or solid-state drive (SSD) into an internal or external 3.5" drive bay, using standard drive-mounting holes.

Convert a 2.5" drive into a 3.5" drive

The 2.5" to 3.5" hard drive bay adapter lets you install a newer, higher performance drive such as an SSD into a legacy system that may only support a 3.5" hard drive. It provides a cost-efficient way to enhance storage performance and reliability without expensive upgrades to core IT systems. It's also ideal for system administrators who want to build a system that takes advantage of the increased performance of a 2.5" HDD/SSD.

To utilize the full speed potential of your SATA/SAS drive, the adapter supports transfer speeds up to 6Gbps.

Easy and flexible installation

You can install the adapter into a desktop, server, storage-array, hot-swap bay, and drive drawer. It offers permanent installation in a 3.5" drive bay with standard mounting holes. When the adapter is installed, you simply slide a 2.5" HDD/SSD into the adapter enclosure, with no tools required.

The adapter is suitable for drives with a height of up to 15 mm. Virtually any 2.5" SATA/SAS drive can be made to look and function like a 3.5" drive.

Identify and track your drives

The adapter includes a label you can use to track and record information about the installed drive.

The 25SATSAS35HD is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Supports 2.5" form factor drives up to 15 mm in height
- Installs into an internal or external 3.5" drive bay; uses standard mounting holes for internal installs
- Tool-less 2.5" drive installation

Reviews

Be the first to submit a review

Trustpilot