StarTech.com 25SATSAS35 2.5" SATA/SAS To 3.5" SATA HDD Converter

MPN
25SATSAS35
Brand
StarTech.com
EAN-13
0065030844932
Order Code
19-9662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This 2.5in SATA/SAS to 3.5in SATA hard drive converter enclosure from StarTech.com lets you put a 2.5in drive into a 3.5in SATA hard drive bay. It is compatible with SATA or SAS hard drives (HDD) or solid state drives (SSD). You can fit one of these drives into a 3.5in bay, drive drawer caddy/tray or into a 3.5in drive enclosure. SATA III is supported for maximum throughput (6Gbps) with compatible controllers.

Compatible with drives up to 15mm high, the enclosure has side and end mounting holes if you intend to mount it in a PC drive bay or similar application. It features a trayless design for easy installation and removal of drives and good airflow to help keep hard drives cool.

The 25SATSAS35 is backed by a 2-year warranty.


  • Colour: Black
  • Compatible drive types (type and rate): SAS and SATA
  • Connectors, drive: SFF-8482 (29 pin, data and power, internal SAS) receptacle
  • Connectors, host: SATA data and power combo (7+15 pin) plug
  • Drive installation: Removable
  • Drive size: 2.5in
  • Enclosure type: Plastic
  • Max drive height: 15mm
  • Number of 2.5 inch bays: 1
  • Number of drives: 1
  • Product dimensions: 145 x 100 x 25mm
  • Manufacturer's part no. 25SATSAS35
Type 2.5 to 3.5in. SATA converter
Capacity N/A
Drive Interface SAS / SATA
Certification CE, FCC
Compliance certificates RoHS
Depth 145mm
Harmonized System (HS) code 84733080
Height 25mm
Interface SATA / SAS
LED indicators Power
Material Plastic
Package weight 200g
Product colour Black
Weight 140g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot