StarTech.com 2.5in to 3.5in SATA Converters and Enclosures

These 2.5in to 3.5in hard drive adaptor enclosure from StarTech.com are backed by a 2-year warranty.

Description Image Product Buy Pricing (Ex VAT) Capacity Drive Interface Cables included Certification Data transfer rate Depth Height HDD size Interface LED indicators Manual Master (outer) case height Material Master (outer) case length Master (outer) case width Number of HDDs supported Package weight Operating relative humidity (H-H) Product colour Operating temperature (T-T)
StarTech.com 25SAT35HDD 2.5in To 3.5in SATA Hard Drive Converter Enclosure
StarTech.com 25SAT35HDD 2.5in To 3.5in SATA Hard Drive Converter Enclosure
Standard range
Order code: 19-9661
MPN: 25SAT35HDD

Despatched within 3 working days - 9 in stock
1+ £26.41
Price per unit Ex VAT
1TB SATA III SATA FCC, REACH 6 Gbit/s 146mm 36mm 2.5 SATA Yes 256mm Aluminium, Plastic 342mm 313mm 1 260g 5 - 85% Black, Silver 5 - 55°C
StarTech.com 25SATSAS35 2.5" SATA/SAS To 3.5" SATA HDD Converter
StarTech.com 25SATSAS35 2.5" SATA/SAS To 3.5" SATA HDD Converter
Standard range
Order code: 19-9662
MPN: 25SATSAS35

Despatched within 3 working days - 6 in stock
1+ £17.46
Price per unit Ex VAT
N/A SAS / SATA CE, FCC 145mm 25mm SATA / SAS Power Plastic 200g Black

Trustpilot