StarTech.com 2469A-PRIVACY-SCREEN 24-inch 16:9 Computer Monitor Privacy Screen,

MPN
2469A-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030901925
Order Code
70-4664
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Prevent visual eavesdropping by limiting the viewing angle of a computer monitor screen

Hang this universal 24" 16:9 aspect ratio Monitor Privacy Screen on the top edge of a 24" monitor to obscure the view of sensitive on-screen information. Silicone bumpers ensure a secure and damage-free application.

Prevent Visual Eavesdropping

The hanging security filter is a convenient solution that protects confidential data from unwanted viewers while maintaining a 60 degrees (+/- 30 degrees from the center) clear view for the user.

Acrylic Filter

The hanging design allows to mount the protective screen with ease or quickly remove it when privacy is not needed or when sharing content with a trusted audience. The privacy shield provides a 65% light transmittance, delivering optimal screen brightness with enhanced levels of privacy.

Hassle-Free Installation

Apply the included silicone bumpers to provide a firm grip to hold the acrylic frame secure from the top of the monitor, and to keep it from touching the screen.

Blue Light Reduction

Reduce eye strain and improve visual comfort by reducing blue light exposure. The computer monitor filter blocks blue light emitted from the display, decreasing exposure and improving visual comfort.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: 24in universal acrylic hanging-style privacy screen featuring Microlouver technology
  • Obscure the view outside a 60-degree viewing angle to keep data private and prevent visual eavesdropping
  • HANGING FILTER: Unique design enables to mount or remove the privacy screen in a matter of seconds
  • Included self-adhesive silicone bumpers keep the screen protector in place and prevent the acrylic frame from touching the display
  • COMPATIBILITY: Protective filter designed to fit up to 24-inch 16:9 widescreen monitors
  • Privacy filter dimensions: 21.5x12.6in (54.7x32cm)
  • Security shield with high-gloss finish helps maintain color vibrancy
  • Scratch & fingerprint-resistant coating
  • REDUCE EYE STRAIN: This computer monitor security shield blocks blue light in the 380-480nm wavelength range, decreasing exposure & improving visual comfort
  • Light transmittance of 65% for optimal screen brightness & better screen readability
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this acrylic privacy filter for desktop monitor is backed for two-years, including free lifetime 24/5 multi-lingual technical assistance
Screen Size 24"

Reviews

Be the first to submit a review

Trustpilot