StarTech.com 25SAT35HDD 2.5in To 3.5in SATA Hard Drive Converter Enclosure

MPN
25SAT35HDD
Brand
StarTech.com
EAN-13
0065030854856
Order Code
19-9661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This 2.5in to 3.5in hard drive adaptor enclosure from StarTech.com turns a 2.5in SATA hard drive (HDD) or solid state drive (SSD) into a 3.5in drive. This enclosure enables you to use a 2.5in SSD/HDD anywhere you would normally use a 3.5in drive.

It has the same standard dimensions as a 3.5in hard drive, including the mounting points, and the SATA connector positions. Drives up to 12.5mm high, and high-capacity SATA I/II/III drives (tested up to 1TB) are supported.

The 25SAT35HDD is backed by a 2-year warranty.


  • Connectors, drive: SATA data and power combo (7+15 pin)
  • Connectors, host: SATA data and power combo (7+15 pin)
  • Drive installation: Removable
  • Drive size: 2.5in
  • Enclosure type: Aluminium and plastic
  • Interface type and rate: SATA III (6 Gbps)
  • Max drive capacity: Currently tested with up to 1TB 7200 RPM hard drives
  • Max drive height: 12.5mm
  • Number of 2.5 inch bays: 1
  • Number of drives: 1
  • Product dimensions: 146 x 101.5 x 36mm
  • Manufacturer's part no. 25SAT35HDD
Type 2.5 to 3.5in. SATA converter
Capacity 1TB
Drive Interface SATA III
Cables included SATA
Certification FCC, REACH
Compliance certificates RoHS
Data transfer rate 6 Gbit/s
Depth 146mm
Harmonized System (HS) code 84733080
HDD size 2.5
Height 36mm
Interface SATA
Manual Yes
Master (outer) case height 256mm
Master (outer) case length 342mm
Master (outer) case width 313mm
Material Aluminium, Plastic
Number of HDDs supported 1
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 5 - 55°C
Package depth 163mm
Package height 38mm
Package weight 260g
Package width 115mm
Product colour Black, Silver
Products per master (outer) case 32 pc(s)
Screws included Yes
Size (imperial) 8.89 cm (3.5)
Storage temperature (T-T) 5 - 55°C
Supported storage drive heights 12.5mm
Weight 260g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot