StarTech.com 14M21-PRIVACY-SCREEN 14-inch MacBook Pro 21/23 Laptop Privacy Scre

MPN
14M21-PRIVACY-SCREEN
Brand
StarTech.com
UPC-12
065030900461
Order Code
70-3384
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 29 in stock

Prevent visual eavesdropping by limiting the viewing angles of your 14" MacBook Pro screen

This laptop privacy screen is compatible with the 2021 and 2023 14" MacBook Pro laptops.

Prevent Visual Eavesdropping

This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your MacBook's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from center) to the user.

Reversible Filter

The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain color vibrancy. The matte side provides additional screen protection with a fingerprint and scratch resistant coating. The privacy shield has a light transmittance of 57.5% providing optimal screen brightness and enhanced levels of privacy.

Hassle-free Installation

The privacy filter is an exact fit design that will not interfere with top-mounted webcams, sensors, or when closing the lid. Affix the privacy screen shield using the included transparent and residue-free adhesive strips.

Blue Light Reduction

Reduce eye strain and improve visual comfort with this blue light reducing privacy shield. It blocks up to 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. Digital eye strain can lead to symptoms like headaches, dry eyes, and blurred vision.

The StarTech.com Advantage

  • PROTECT SENSITIVE VISUAL DATA: Privacy screen blacks-out a 14"" MacBook Pro 2021/2023 screen using a microlouver technology that darkens the view from the sides (+/- 30 degrees from center)
  • Keep data private and prevent visual eavesdropping
  • DESIGNED FOR 14-INCH MACBOOK PRO: Privacy shield designed to fit the 2021/2023 14-inch MacBook Pro display
  • Exact fit wont interfere with top-mounted webcams, sensors around the monitor, or when closing the lid
  • REDUCE EYE STRAIN: This laptop privacy screen is actively blocking up to 51% of blue light, which helps to reduce digital eye strain and improves visual comfort during prolonged use
  • Light transmittance is close to 60% for better screen readability
  • REVERSIBLE FILTER: Privacy security filter features an anti-glare matte side for environments prone to glare and a high-gloss side that helps retain color vibrancy
  • Matte side provides additional protection with a scratch and fingerprint-resistant coating
  • HASSLE-FREE APPLICATION: Install the privacy screen protector on a 14"" MacBook Pro computer, using the included transparent and residue-free adhesive strips
  • For additional adhesive strips consider part MON-PRIVACY-SCREEN-K (sold separately)
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot