StarTech.com 133DISPLAYPORTHDMI21 6ft (2m) DisplayPort to HDMI Adapter Cable, 8

MPN
133DISPLAYPORTHDMI21
Brand
StarTech.com
UPC-12
065030897358
Order Code
70-3892
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Connect an 8K 60Hz or a 4K 144Hz HDMI display to a DisplayPort-enabled desktop at a distance of up to 6.6ft (2m), using this DisplayPort to HDMI Adapter Cable.



High-Resolution HDR Video

This DP to HDMI Cable enables resolutions of up to 8K 60Hz and is HDMI 2.1 FRL complaint. It supports HDR10, HDCP 1.x/2.2/2.3, and DSC 1.1/1.2a. The adapter cable supports 7.1 channel audio with Dolby Atmos and DTS:X.



*DSC support required to reach maximum resolution capabilities on Intel 11th Gen or later



Universal Compatibility

The DisplayPort to HDMI Converter Cable is compatible with desktops from various brands such as Dell, HP, Lenovo, and more. It works with all hardware platforms and any operating system. The DP to HDMI Cable requires no drivers or software and works with dedicated graphics card from Nvidia and AMD.



Thoughtfully Designed

Combining a video adapter and cable minimizes potential points of failure and signal loss. Adaptive receiver equalization optimizes the input signal and amplifies the output signal to ensure compatibility with high-resolution monitors. The cable is equipped with cage shielding to prevent Electromagnetic Interference (EMI).


  • HIGH PERFORMANCE: 6.6ft (2m) DisplayPort to HDMI Adapter Cable connects a DisplayPort-enabled desktop to an 8K 60Hz/4K 144Hz HDMI Display
  • Intel 11th Gen Processor &
  • later or a dedicated graphics card with DP 1.4 &
  • DSC is required for maximum performance
  • NO DRIVERS OR SOFTWARE: Universal Adapter Cable is compatible with all hardware platforms and any operating system
  • Utilize integrated or dedicated GPU (Intel/AMD/Nvidia) capabilities enabling high performance graphics with minimal CPU usage
  • HOST COMPATIBILITY: DisplayPort to HDMI Cable works with desktops from Dell, HP, Lenovo, and more
  • Backward compatible with 4K 60Hz and DP 1.2
  • Apple M1/M2 devices will not achieve 8K 60Hz, unless a dedicated graphics card with DP 1.4 &
  • DSC is installed
  • BUILD QUALITY &
  • DESIGN: Integrated video adapter and cable minimizes failure points and signal loss
  • Built with adaptive receiver equalization to optimize input signal &
  • amplify output signal ensuring display compatibility
  • Cage shielding prevents EMI
  • TECHNICAL SPECIFICATIONS: 6.6ft (2m) DP 1.4 to HDMI Converter Cable is HDMI 2.1 FRL compliant, supporting HDR10, HDCP 1.x/2.2/2.3 and DSC 1.1/1.2a
  • Unidirectional cable: DP to HDMI
  • 7.1ch HDMI audio with Dolby Atmos and DTS:X
  • Outside Cable Diameter: 6mm

Reviews

Be the first to submit a review

Trustpilot