StarTech.com 128-HDMI-DISPLAYPORT 1ft (30cm) HDMI to DisplayPort Adapter Cable,

MPN
128-HDMI-DISPLAYPORT
Brand
StarTech.com
UPC-12
065030897143
Order Code
70-2502
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

4K 60Hz | HDR | HDCP 2.2 | Ultrawide Display Support

This HDMI® to DisplayPort adapter connects a 4K 60Hz HDMI video source, such as a laptop or desktop, to a DisplayPort monitor or projector.

4K 60Hz Resolution

This 1ft (30cm) HDMI to DisplayPort adapter supports up to 3840x2160 60Hz with HDR, HDCP 2.2, and 2-channel DisplayPort audio. In addition, it supports 4K 30hz, 1080p, and ultrawide resolutions up to 3440x1440 60Hz.

Extended Cables

The HDMI to DP converter features a 1ft (30cm) cable between the HDMI and DP connectors, reducing strain on ports and connectors. The adapter includes an attached 1ft (30cm) USB-A cable for connecting to a nearby powered USB port or a USB wall charger.

Comprehensive Compatibility

Plug and play setup is compatible with any HDMI enabled laptop, desktop, Ultrabook, MacBook, or Chromebook. The HDMI to DP Adapter utilizes the video capabilities of the host device, reducing CPU usage that may occur with driver-based video adapters. Works with any operating system, including Windows, macOS, Ubuntu, and ChromeOS.

This product is backed for 3-years by StarTech.com, including free 24/5 multi-lingual technical assistance .

The StarTech.com Advantage

  • HDMI TO DISPLAYPORT CONVERSION: This active adapter converts and boosts any HDMI 2.0 source to a DP 1.2 output for connecting a DisplayPort monitor - This adapter is not bi-directional and only works from a HDMI source to a DisplayPort display
  • 4K 60HZ RESOLUTION: This HDMI to DP adapter supports up to 3840x2160 60Hz, HDR, HDCP 2.2, and 2ch DisplayPort audio - Utilizes the video capabilities of the host, enabling high performance video output - Supports ultrawide monitor resolutions
  • REDUCED PORT STRAIN: This HDMI to DisplayPort Adapter features a 1ft/30cm cable between HDMI and DP connectors, reducing strain on the ports - Attached 1ft/30cm USB power cable connects to a USB-A Port or Wall Charger - Extend USB cable with USBEXTAA6BK
  • HOST COMPATIBILITY: Plug and play setup works with any HDMI 2.0 source including a laptop, desktop, Ultrabook, MacBook or Chromebook from HP/Dell/Microsoft/Lenovo/Apple - OS Independent - Backwards compatible with previous HDMI versions
  • DISPLAY COMPATIBILITY: Connect the HDMI to DP Converter to the primary or secondary display (for extended desktop setup) - Tested at max resolution on a range of DP monitors from Dell, Samsung, Asus, Acer, and LG
Type HDMI

Reviews

Be the first to submit a review

Trustpilot