StarTech.com 120B-USBC-MULTIPORT USB C Multiport Adapter, Dual HDMI Video, 4K 6

MPN
120B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030895576
Order Code
70-5452
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/10/2026

Portable Docking Station | Up to Dual-4K 60Hz | GbE | SD & MicroSD Card Readers | Thunderbolt™ 3 & 4 Compatible

This USB Type-C Multiport Adapter with DP 1.4 Alternative Mode, DSC and MST, supports dual-HDMI® (HDR) video with resolutions of up to 4K 60Hz uncompressed video. The mini travel dock turns your Dell XPS, Lenovo X1 Carbon, HP Elite/ProBook, or other USB-C laptop into a workstation, anywhere you go. The USB-C docking station provides dual HDMI outputs, a 2-port USB 3.2 Gen 1 Type-A (5Gbps) Hub including a BC 1.2 port to power and charge a USB peripheral, SD and MicroSD card readers, and a Gigabit Ethernet port, all through one connection to your laptop's USB-C or Thunderbolt 3/4™ port. In addition, it offers advanced charging through USB Power Delivery (PD) 3.0 pass-through via an integrated 12-inch (30 cm) USB-C host cable, for more set up flexibility.

High-Performance Dual-HDMI Video via MST

The compact docking station connects your laptop to two HDMI monitors, creating a powerful workstation. It supports DP 1.4 Alt Mode with DSC and MST, for uncompressed video performance up to dual 4K (3840 x 2160p) at 60Hz, depending upon your host computer. The dock also supports the use of ultrawide monitors.

Video performance, such as resolution and refresh rate across both monitors, is dependent upon your host computer and its video controller. A source device with support for DisplayPort 1.4, paired with DSC and DP 1.4 enabled HDMI displays, are required to achieve dual 4K 60Hz. Please review the specifications of your computer and displays, to determine expected video performance. StarTech.com performs rigorous performance benchmarks with all major computer models. The video performance results of our testing are listed below:

Dual Display

Host Computer

Model

Monitor #1

Maximum Resolution

Monitor #2

Maximum Resolution

Lenovo X1 Carbon G9

3840x2160@60Hz

3840x2160@60Hz

HP EliteBook 850 G8

3840x2160@60Hz

3840x2160@30Hz

Dell XPS 9310

2560x1600@60Hz

2560x1600@60Hz

Single Display

Host Computer

Model

Monitor

Maximum Resolution

Dell XPS 9310

3840x2160@60Hz

Lenovo X1C G9

3840x2160@60Hz

HP EliteBook 850

3840x2160@60Hz

HP ProBook 450 G8

3840x2160@60Hz

Surface Laptop 3

3840x2160@60Hz

Dell G5 SE (AMD)

3840x2160@60Hz

Connect Your Devices

The USB-C to USB 3.2 Gen 1 (5Gbps) hub provides two USB-A ports for connecting your USB devices.

Multiple Use Cases

A versatile dock solution for use at your office desk, home office, hotel desk, or in the boardroom. It's portable enough to be carried in your bag / backpack for mobile use. The USB-C dock can operate with bus-power alone, , or with a USB-C power adapter connected to the pass-through port - for full laptop and peripheral charging. The lightweight docking station features a built-in 12 in (30 cm) USB-C host cable.

Built-In SD Card Reader

Access your multimedia content with ease. The multiport adapter provides direct access to your SD / SDHC™ / SDXC™ or microSD (uSD) memory cards.

Charge Your Laptop and Peripherals

With support for USB PD 3.0 (up to 100W), the USB Type-C multiport adapter enables you to power and charge your laptop and a USB peripheral, when a USB-C power adapter is connected to the pass-through port. PD 3.0 features Fast Role Swap (FRS) which prevents USB data disruption when switching power sources (e.g., USB-C power adapter to bus power).

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access. Support for WoL allows you to boot the host computer from a remote location.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

MAC Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The 120B-USBC-MULTIPORT is backed by a StarTech.com 3-year warranty and free lifetime multilingual technical support.

The StarTech.com Advantage

  • 8-IN-1 MULTIPORT ADAPTER: USB-C dock features DP 1.4 Alt Mode w/DSC & MST supporting up to Dual 4K 60Hz (4K 30Hz w/DP1.2) HDMI 2.0b HDR
  • 2-port USB-A 3.2/3.1 Gen1 5Gbps hub
  • 1x BC 1.2/7.5W Fast Charge
  • 100W PD Passthrough, SD/MicroSD reader, GbE
  • HIGH-PERFORMANCE DUAL VIDEO: Supports dual-HDMI 2.0b uncompressed video up to 4K 60Hz via MST (video performance depends upon host computers GPU, DP 1.4 w/DSC req. for dual 4K 60Hz)
  • Supports ultrawide 21:9 aspect ratios & lower resolutions such as 1080p
  • VERSATILE POWER: USB bus powered or via external USB-C power adapter
  • 100W USB Power Delivery 3.0 pass through w/15W reserved for adapter to avoid video flickering, device dropouts, or overdrawing power common in other hubs
  • up to 85W for laptop charging
  • EASY INSTALLATION: Extended connectivity with attached 12in (30cm) USB Type-C host cable
  • Automatic driver setup
  • Ideal for office or work-from-home workstations, and presenting from a boardroom, or conferencing with remote workers using Zoom/MS Teams
  • COMPATIBILITY: USB-C travel docking station is compatible with Windows-based USB-C & Thunderbolt 3/4/USB4 laptops such as HP, Dell, Lenovo, Surface Laptop 3 and up/Pro 7 and up, Chromebooks, plus support for Windows, ChromeOS
  • CONNECTIVITY TOOLS: This mini dock features a software application that improves performance and security. It includes a MAC Address Changer, USB Event Monitoring, Windows Layout, and Wi-Fi Auto Switch utilities.
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot