StarTech.com 115B-USBC-MULTIPORT USB C Multiport Adapter 4K 60Hz HDMI Video, 3

MPN
115B-USBC-MULTIPORT
Brand
StarTech.com
UPC-12
065030895552
Order Code
70-5453
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

Portable Docking Station | Mac & Windows® | 4K 60Hz | GbE | Thunderbolt™ 3 & 4 Compatible

This USB-C™ Multiport Adapter with DP 1.4 Alt Mode supports 4K 60Hz HDMI® (HDR) and turns your MacBook, Dell XPS, or other USB-C laptop or tablet into a workstation, anywhere you go. The USB Type-C™ Multiport Adapter features a 4K HDMI video output, three USB 3.2 Gen 1 Type-A (5Gbps) ports, SD and MicroSD card readers and a Gigabit Ethernet port, all through one connection to your laptop's USB-C, USB4, or Thunderbolt 3/4™ port. Plus, it offers advanced charging and flexibility through a shared USB-C Power Delivery 3.0 and Data port which can be used to connect peripherals, with USB 2.0 transfer speeds (480Mbps), when a power source is not connected. The Multiport Adapter features an extra-long attached 12-inch (30 cm) host cable - for an extended reach, to offer more set up flexibility.

Enhance Productivity

The portable docking station enables you to connect a 4K 60Hz HDMI monitor (4096 x 2160p), or an ultrawide monitor, to your laptop, to create a powerful workstation.

DP Alt Mode Required

Maximum Resolution

DP 1.2 Alternate Mode

Up to 4K 30Hz

DP 1.4 Alternate Mode

Up to 4K 60Hz

Connect Your Devices

The USB-C to USB 3.2 Gen 1 hub features three USB-A (5Gbps) ports for connecting your USB devices.

Multiple Use Cases

A versatile dock solution for use at your office desk, home office, hotel desk, or in the boardroom, and is portable enough to be carried in your bag or backpack for mobile use. This lightweight USB-C Adapter can operate with bus-power alone, or use the USB-C port to connect a USB-C power adapter (not included with Multiport Adapter) for laptop charging. Alternatively, use the USB-C port to connect additional peripherals at USB 2.0 speeds.

Built-In SD and MicroSD Card Readers

Access your multimedia content with ease. The Multiport Adapter provides direct access to your SD, SDHC™ and SDXC™ memory cards or microSD (uSD) cards.

Charge Your Laptop

With support for USB Power Delivery 3.0 pass through (up to 100W), the USB Type-C Multiport Adapter allows you to power and charge your laptop, when connected to a USB-C power source. PD 3.0 features Fast Role Swap (FRS) to prevent USB data disruption when you switch power sources (USB-C power adapter to bus power).

Reliable Network Connectivity

The Gigabit Ethernet port ensures reliable wired network access, with support for PXE Boot and WoL.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

MAC Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools

The 115B-USBC-MULTIPORT is backed by a StarTech.com 3-year warranty and a lifetime of free, North American based, multilingual technical support.

The StarTech.com Advantage

  • 8-IN-1 USB-C MULTIPORT ADAPTER: Compact USB C hub features a 4K 60Hz HDMI HDR10 port, 3x USB-A 3.2/3.1 Gen 1 (5Gbps) port, SD 3.0 and Micro SD card reader slots
  • Gigabit Ethernet and a shared USB-C Power/USB 2.0 Data port
  • 100W Power Delivery Pass-Through
  • 4K 60HZ HDMI VIDEO WITH DP 1.4 ALT-MODE: USB-C Multiport Adapter features HDMI 4K 60Hz (HDR) uncompressed video
  • Ideal for high-quality presentations/image files for office, boardroom or work from home applications
  • 4K 30Hz on DP 1.2 Alt-Mode host devices
  • EXTRA LONG CABLE: 12" (30 cm) attached cable for extended reach to reduce port/connector strain on 2-in-1 devices like Surface Pro 7/8, iPad Pro, HP Elite x2/laptops on riser stands
  • Ideal for on-the-go travel use in office, home office & shared work spaces
  • RELIABLE PERFORMANCE: USB bus powered or via external USB-C power adapter
  • 100W USB PD 3.0 pass through w/ 15W reserved for adapter to avoid video flickering, device dropouts or overdrawing power common in other hubs
  • up to 85W for laptop charging
  • WIDE COMPATIBILITY: Plug and play mini dock compatible w/USB-C laptops, Ultrabooks, Chromebooks & Thunderbolt 3/4/USB4 laptops from HP, Dell, Lenovo, MacBooks (Intel & M1 Pro/Max processors) and Surface
  • works w/Windows/macOS/iPadOS/Android/Linux/ChromeOS
  • CONNECTIVITY TOOLS: Provided with the portable all-in-one USB Type C docking station adapter, the application improves performance and security, featuring USB Event Monitoring & Windows Layout utilities
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot