StarTech.com 1110C-MOBILE-TV-CART Rolling TV Cart/Stand On Wheels For 60-100inc

MPN
1110C-MOBILE-TV-CART
Brand
StarTech.com
UPC-12
065030906302
Order Code
70-5774
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £490.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Create a portable media center with this height adjustable mobile TV cart

This height-adjustable rolling TV stand creates a mobile media center that can support 60 to 100-inch TVs and 220lb (100kg). Large casters enable users to move the mounted AV equipment with ease across an office, classroom, or trade show hall.

Height-Adjustable via Hand Crank

The crank handle allows the user to adjust the height of the TV without tools, from 47.2 to 65 inches (1200-1650mm) helping to accommodate different viewing needs. Height adjustment is possible even when a TV is already mounted, and the height indicators at the back of the column enable precise adjustments. The crank handle can be removed or locked to prevent tampering.

The +5°/-10° screen tilt aids with viewing angles or reduces glare from overhead lights or windows for optimal viewing comfort.

Storage for AV Devices

For increased portability and customization, this mobile trolley features two independently height-adjustable media shelves under the display that can support up to 11lb (5kg) each. The webcam shelf sitting at the top of the display can be raised up to 93.1" (2366) from the floor.

Durable Construction

The heavy-duty TV stand's aluminum and steel construction makes it ideal for commercial use in environments with multiple users and frequent movement between areas. Handles at the back of the columns combined with the 4-inch casters enable smooth transportation across different locations. Once in place, all wheels can be locked. Base dimensions 44.8x27.5in (1138mmx700mm).

The StarTech.com Advantage

  • ROLLING TV CART: Heavy-duty aluminum portable TV stand on wheels fits 60 to 100in displays and supports up to 220lbs (100kg)
  • 4in lockable casters
  • Move with handles on the columns
  • Sturdy steel base (44.8x27.5in/1138mmx700mm) helps prevent tipping
  • ADJUSTABLE HEIGHT: Movable TV mount enables height adjustment even when a TV is mounted
  • Use the crank to adjust the height within a range of 47.2 to 65in (1200-1650mm) from the floor to the center of the screen
  • Height indicators for precise adjustment
  • EQUIPMENT STORAGE: Includes two shelves that are height-adjustable independently from the display
  • Each shelf supports 11lb (5kg)
  • Webcam shelf can be raised up to 94.1" (2391mm), while the lower media shelf can rise up to 35.4" (900mm) from the floor
  • COMPATIBILITY: Universal television cart supports flat TVs, curved TVs, and smart or interactive displays that feature compatible VESA patterns of 200x200, 400x200, 300x300, 400x400, 600x400, 800x400, 800x600, and 1000x600
  • MOBILE PRESENTATION CART: Silver rolling TV trolley moves a large display with its equipment within offices, trade shows, and educational environments
  • Integrated cable management keeps cables organized for clutter-free installation and seamless mobility

Reviews

Be the first to submit a review

Trustpilot