StarTech.com 10G-SFPP-BXD-40K-ST Brocade 10G-SFPP-BXD-40K Compatible

MPN
10G-SFPP-BXD-40K-ST
Brand
StarTech.com
EAN-13
065030885447
Order Code
73-5507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Single Mode Fiber | LC | 4 km (24.8 mi) | Lifetime Warranty

The 1G-SFPP-BXD-4K-ST is a Brocade 1G-SFPP-BXD-4K compatible downstream fiber SFP transceiver which pairs with StarTech.com's 1G-SFPP-BXU-4K-ST. They are designed, programmed and tested to work with 1GBASE-BX compatible Brocade switches and routers. The SFP+ transceiver module supports a maximum distance of up to 4 km (24.8 mi) and delivers dependable 1 GbE connectivity over fiber cabling.

Technical Specifications:

• Wavelength: 133nmTx/127nmRx
• Maximum Data Transfer Rate: 1Gbps
• Type: Single Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 4 km (24.8 mi)
• MTBF: 646,156,559 hours
• Power Consumption:
• DDM: Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP Cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% BROCADE 1G-SFPP-BXD-4K COMPATIBLE: 1 Gigabit Ethernet BiDi Fiber Single Strand SFP+ designed, programmed and tested to work with compatible Brocade switches and routers to deliver reliable 1GbE connectivity
  • INCREASE BANDWIDTH ON EXISTING INFRASTRUCTURE: This 1 Gigabit Ethernet bi-directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two
  • TECHNICAL SPECS: 1GBASE-BX-D / 1Gbps / 1G Bi-Directional Downstream / Single Mode (SMF) / LC Connector / 133nmTx/127nmRx / Digital Diagnostic Monitoring (DDM) / Distances up to 4km (24.8mi)
  • PROGRAMMED & TESTED FOR COMPATIBILITY: Compatible with Brocade routers and switches. MSA Compliant with DDM that reports the transceivers status to most SNMP network management tools
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot