Starrett KBPS07C SDS Plus 2 Point Drill Bit 7 x 210mm

MPN
KBPS07C
Brand
Starrett
EAN-13
7891265024138
Order Code
98-4230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.25
10+ £2.69
50+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 7mm.
Overall Length: 210mm.
Working Length: 150mm.


Length 210mm

Reviews

Be the first to submit a review

Trustpilot