Starrett KBPS055B SDS Plus 2 Point Drill Bit 5.5 x 160mm

MPN
KBPS055B
Brand
Starrett
EAN-13
7891265024091
Order Code
98-4222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Starrett SDS Plus 2 Point Drill Bit has the following specifications:

Diameter: 5.5mm.
Overall Length: 160mm.
Working Length: 100mm.


Diameter 5.5mm
Length 160mm

Reviews

Be the first to submit a review

Trustpilot