Starrett CU9514 436.1MXRL-50 Outside Micrometer 25-50mm Graduation 0.01mm

MPN
CU9514
Brand
Starrett
EAN-13
0049659680539
Order Code
97-3015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Starrett's popular precision External Micrometer is furnished with ratchet stop, lock nut and carbide measuring faces. Rigid one piece steel frame, ribbed for extra strength and tapered for use in narrow slots. Features Starrett's satin chrome finish for no glare and rust resistance.

The Starrett 436.1MXRL-50 Outside Micrometer has the following specification:

Size: 25-50mm.
Graduation: 0.01mm.


Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 50mm

Reviews

Be the first to submit a review

Trustpilot