Starrett BTR61014-5 BTR61014-5 Bi-Metal King Cut™ Demo Blade 152mm 10-14 TPI Pk5

MPN
BTR61014-5
Brand
Starrett
EAN-13
7891265114549
Order Code
98-4138
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.08 £23.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These Starrett Bi-Metal King Cut™ Reciprocating Blades have the following specification:

ID: BTR61014-5
Application: Rescue & Demolition
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 152 x 25 x 1.60mm (6 x 1 x 0.063in)
TPI: 10-14
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot