BTR121014-5 BiMetal King Cut™ DemoBlade 300mm 10-14 TPI Pk5

Starrett Brand: Starrett

These Starrett Bi-Metal King Cut™ Reciprocating Blades have the following specification:

ID: BTR121014-5
Application: Rescue & Demolition
Application Material Thickness: 4-10mm (5/32-3/8in)
Dimensions: 300 x 19 x 1.30mm (12 x 3/4 x 0.050in)
TPI: 10-14
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5

Description Image Product Buy Pricing (Ex VAT)
Starrett BTR121014-5 BTR121014-5 BiMetal King Cut™ DemoBlade 300mm 10-14 TPI Pk5
Starrett BTR121014-5 BTR121014-5 BiMetal King Cut™ DemoBlade 300mm 10-14 TPI Pk5
Standard range
Order code: 98-4136
MPN: BTR121014-5

Despatched within 4 working days - 15 in stock
1+ £45.00
Price per unit Ex VAT
Starrett BTR12610-5 BTR12610-5 Bi-Metal King Cut™ Demo Blade 300mm 6-10 TPI Pk5
Starrett BTR12610-5 BTR12610-5 Bi-Metal King Cut™ Demo Blade 300mm 6-10 TPI Pk5
Standard range
Order code: 98-4137
MPN: BTR12610-5

Despatched within 4 working days - 20 in stock
1+ £45.00
Price per unit Ex VAT
Starrett BTR61014-5 BTR61014-5 Bi-Metal King Cut™ Demo Blade 152mm 10-14 TPI Pk5
Starrett BTR61014-5 BTR61014-5 Bi-Metal King Cut™ Demo Blade 152mm 10-14 TPI Pk5
Standard range
Order code: 98-4138
MPN: BTR61014-5

Despatched within 4 working days - 4 in stock
1+ £24.74
Price per unit Ex VAT
Starrett BTR6610-5 BTR6610-5 Bi-Metal King Cut™ Demo Blade 152mm 6-10 TPI Pk5
Starrett BTR6610-5 BTR6610-5 Bi-Metal King Cut™ Demo Blade 152mm 6-10 TPI Pk5
Standard range
Order code: 98-4139
MPN: BTR6610-5

Despatched within 4 working days - 20 in stock
1+ £24.74
Price per unit Ex VAT
Starrett BTR81014-5 BTR81014-5 Bi-Metal King Cut™ Demo Blade 203mm 10-14 TPI Pk5
Starrett BTR81014-5 BTR81014-5 Bi-Metal King Cut™ Demo Blade 203mm 10-14 TPI Pk5
Standard range
Order code: 98-4140
MPN: BTR81014-5

Despatched within 4 working days - 15 in stock
1+ £29.99
Price per unit Ex VAT
Starrett BTR8610-5 BTR8610-5 Bi-Metal King Cut™ Demo Blade 203mm 6-10 TPI Pk5
Starrett BTR8610-5 BTR8610-5 Bi-Metal King Cut™ Demo Blade 203mm 6-10 TPI Pk5
Standard range
Order code: 98-4141
MPN: BTR8610-5

Despatched within 4 working days - 15 in stock
1+ £29.99
Price per unit Ex VAT
Starrett BTR91014-5 BTR91014-5 Bi-Metal King Cut™ Demo Blade 228mm 10-14 TPI Pk5
Starrett BTR91014-5 BTR91014-5 Bi-Metal King Cut™ Demo Blade 228mm 10-14 TPI Pk5
Standard range
Order code: 98-4142
MPN: BTR91014-5

Despatched within 4 working days - 20 in stock
1+ £30.00
Price per unit Ex VAT
Starrett BTR9610-5 BTR9610-5 Bi-Metal King Cut™ Demo Blade 228mm 6-10 TPI Pk5
Starrett BTR9610-5 BTR9610-5 Bi-Metal King Cut™ Demo Blade 228mm 6-10 TPI Pk5
Standard range
Order code: 98-4143
MPN: BTR9610-5

Despatched within 4 working days - 5 in stock
1+ £33.60
Price per unit Ex VAT

Trustpilot