Starrett BTR12610-5 BTR12610-5 Bi-Metal King Cut™ Demo Blade 300mm 6-10 TPI Pk5

MPN
BTR12610-5
Brand
Starrett
EAN-13
7891265114846
Order Code
98-4137
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Starrett Bi-Metal King Cut™ Reciprocating Blades have the following specification:

ID: BTR12610-5
Application: Rescue & Demolition
Application Material Thickness: 13-63mm (1/2-2.1/2in)
Dimensions: 300 x 25 x 1.60mm (12 x 1 x 0.063in)
TPI: 6-10
Blade Shape: Tapered
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot