Starrett BR462 124MBZ Inside Micrometer 50-300mm (10 Rod Set)

MPN
BR462
Brand
Starrett
EAN-13
0049659561425
Order Code
97-2986
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £363.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lightweight and ideal for measuring inside diameters, the rods are solid, insulated and assembled on one side of the micrometer head. Anvils on rods are adjustable for length. Rod and anvils are hardened and ground.

Furnished in an attractive protective case.

Size: 50-300mm
Gauge: 12mm
Screw adjustment: 13mm
Graduation: 0.01mm


Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot