Starrett AY154 A1-1 SDS Plus Arbor

MPN
AY154
Brand
Starrett
EAN-13
0049659609950
Order Code
98-4111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £33.28 £28.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Starrett A1-1 SDS Plus Arbor for use with holesaws ranging from 14-30mm.

Specifications:

Holesaw Pairing: FCH and CT.
Holesaw Diameter: 14-30mm (9/16-1.3/16in).
Arbor Shank Sizes: 8.75mm (11/32in) hex (excluding SDS-Plus Arbours).
Screw Thread: ½1/2in-20 UNF.
Chuck Size: 9.5mm (3/8in).
Drill: HSS Drill Length: 79mm (3.1/8in).


Reviews

Be the first to submit a review

Trustpilot