Star Tec ST 10602 Soldering Iron 6V 6.5W Pencil-Shaped Battery-Powered

Image Representative of Range

Star Tec ST 10602 Soldering Iron 6V 6.5W Pencil-Shaped Battery-Powered

MPN
ST 10602
Brand
Star Tec
EAN-13
4016049106029
Order Code
13-0134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Star Tec ST 10602 soldering iron is a battery-powered tool with a power rating of 6.5 watts, operating at 6 volts. Its pencil-shaped design ensures ease of use for precise soldering tasks, with a temperature range of +165 to +480 °C. This soldering iron is ideal for small electronic repairs and delicate assemblies.
Type Soldering iron
Wattage 6.5W
Voltage 6V
Maximum Temperature +480°C
Min. temperature +165°C
Operating Time 90min
Preheating time 2 - 8s
Solder tip type Pencil-shaped
Soldering iron features Battery-powered
WorkingTemperature +480°C

Reviews

Be the first to submit a review

Trustpilot