Stannol 813020 Kristall 611 Solder Lead-Free Sn99.3Cu0.7 250g 1.5mm

MPN
813020
Brand
Stannol
EAN-13
4006062130200
Order Code
10-6981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £22.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Stannol manufactures the Kristall 611 Fairtin solder, which is lead-free with a composition of Sn99.3Cu0.7 and a size of 1.5 mm, weighing 250 g. This soldering wire is ideal for environmentally friendly soldering applications. It is typically used in electronic and electrical connections where lead-free compliance is essential.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot