Stannol 813012 Kristall 611 Solder Lead-Free Sn99.3Cu0.7 250g 0.7mm

MPN
813012
Brand
Stannol
EAN-13
4006062130125
Order Code
10-6973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Stannol manufactures the Kristall 611 Fairtin solder, which is a lead-free soldering wire made from Sn99,3Cu0,7 alloy. It comes in a 250 g spool with a 0.7 mm diameter, ensuring precision and reliability in soldering tasks. This product is commonly used for electronic assembly and repairs, providing a high-quality, environmentally friendly soldering solution.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot