Stannol 813009 Kristall 611 Solder Lead-Free Sn96.5Ag3Cu0.5 100g 0.7mm

MPN
813009
Brand
Stannol
EAN-13
4006062130095
Order Code
10-6970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £36.00
10+ £33.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Stannol is the manufacturer of the Kristall 611 Fairtin solder, a lead-free soldering wire composed of Sn96.5Ag3Cu0.5. This solder has a diameter of 0.7 mm and weighs 100 g, making it ideal for precise electronics applications. It is commonly used for high-quality soldering in environmentally conscious manufacturing, ensuring reliable electrical connections without lead.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot