Stannol 811029 Kristall 600 Lead-Free Solder 100g 0.3mm Sn96.5Ag3Cu0.5

MPN
811029
Brand
Stannol
EAN-13
4006062110295
Order Code
10-6964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Stannol Kristall 600 is a lead-free soldering wire composed of Sn96.5Ag3Cu0.5, suitable for various soldering tasks. This solder wire features a 0.3 mm diameter and comes in a 100 g reel, making it ideal for precision electronics work. Manufactured by Stannol, it is commonly used in electrical and electronic applications requiring high reliability and environmental compliance.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.30mm

Reviews

Be the first to submit a review

Trustpilot