Stannol 811026 Kristall 600 Solder Lead-Free Sn99.3Cu0.7 100g 0.5mm

MPN
811026
Brand
Stannol
EAN-13
4006062110264
Order Code
10-6961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Stannol Kristall 600 Fairtin is a lead-free soldering wire with a composition of Sn99.3Cu0.7, suitable for environmentally conscious applications. This solder, with a diameter of 0.5 mm and a weight of 100 g, is ideal for precision electronics work. Manufactured by Stannol, this reliable solder is commonly used in lead-free electronic assembly.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot