Stannol 811022 Kristall 600 Lead-Free Solder Sn965Ag3Cu05 100g 0.5mm

MPN
811022
Brand
Stannol
EAN-13
4006062110226
Order Code
10-6958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Stannol Kristall 600 Fairtin solder is a lead-free soldering wire composed of 96.5% tin, 3% silver, and 0.5% copper. This high-quality solder is ideal for electronics and electrical applications, ensuring strong and reliable joints. The product, weighing 100 g and with a diameter of 0.5 mm, is designed for precision soldering tasks.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot