Stannol 811012 Kristall 600 Solder 0.7mm Lead-Free Sn96.5Ag3Cu0.5 250g

MPN
811012
Brand
Stannol
EAN-13
4006062110127
Order Code
10-6956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £53.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Stannol produces the Kristall 600 Fairtin solder, a lead-free soldering wire composed of Sn96.5, Ag3, and Cu0.5. This solder is ideal for electronics and electrical applications requiring reliable and durable joints. The product is available in a 250 g spool with a 0.7 mm diameter, ensuring precision in soldering tasks.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 0.7mm

Reviews

Be the first to submit a review

Trustpilot