Stannol 811009 Kristall 600 Lead-Free Solder Sn99.3Cu0.7 REL0 250g 1mm

MPN
811009
Brand
Stannol
EAN-13
4006062110097
Order Code
10-6955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Stannol, the Kristall 600 Fairtin solder is a lead-free soldering wire with a composition of Sn99.3Cu0.7. It is identified by part number 04006062110097 and weighs 250 g with a diameter of 1 mm. This solder is commonly used in electronics and electrical soldering applications requiring environmentally friendly options.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot