Stannol 810206 Flowtin TSC Solder Wire Sn95Ag4Cu1 1.0mm 500g

MPN
810002
Brand
Stannol
EAN-13
4006062100029
Order Code
51-0692
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.61
10+ £127.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Flowtin TS is a lead-free alloy, developed to replace eutectic or close to eutectic tin-lead-silver alloys. Flowtin TS is based on a tin-silver-copper alloy with micro-alloy additives. Switching to lead-free with Flowtin TS requires no adjustment of temperature profiles. For hand soldering this means a longer lifetime for solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.
  • 1mm diameter, 500g
  • Sn95/Ag4/Cu1 Eutectic alloy
  • Melting point 217°C
  • Good wetting properties
Flux Type REL0
Leaded / Lead-Free Lead-free
Type Wire
Weight 500g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot