Stannol 810203 Flowtin TC Solder Wire Sn99Cu1 1.0mm 1000g

MPN
810039
Brand
Stannol
EAN-13
4006062100395
Order Code
51-0687
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Flowtin TC is a lead-free alloy developed to replace eutectic or close to eutectic tin-lead alloys. Flowtin TC is based on a tin-copper alloy. Switching to lead-free with Flowtin TC requires no adjustment to temperature profiles. For hand soldering this means a longer lifetime for solder tips. The properties of the resulting solder joints are in every respect comparable to or better than those of solder joints produced with Sn/Pb solder.
  • 1mm diameter, 1kg
  • Sn99/Cu1 Eutectic alloy
  • Melting point 227°C
  • Good wetting properties
Flux Type REL0
Leaded / Lead-Free Lead-free
Type Wire
Weight 1kg
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot